Legrand DX3 DX3 Circuit Breaker, 2-Pole, 2A, Type C, 400V ac AC, 400 V dc DC, 16 kA Breaking Capacity
- RS Stock No.:
- 266-1338
- Mfr. Part No.:
- 409214
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€235.72
(exc. VAT)
€289.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.72 |
*price indicative
- RS Stock No.:
- 266-1338
- Mfr. Part No.:
- 409214
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 16kA | |
| Range | DX3 | |
| Series | DX3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 77.8mm | |
| Height | 94.8mm | |
| Width | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 16kA | ||
Range DX3 | ||
Series DX3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Depth 77.8mm | ||
Height 94.8mm | ||
Width 35.4mm | ||
- COO (Country of Origin):
- IT
The Legrand DX, bipolar magneto thermal modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits. Equipped with a label holder for quick and easy visual identification of the protected circuit, immediate visual indication of the ON and OFF status on the handle in green and red.
IP20 protection class
Gray color
Halogen free
Related links
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 6A 400V ac AC 16 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32A 400V ac AC 6 kA Breaking Capacity
