Legrand DX3 DX3 - 25 kA Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 400 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 266-1341
- Mfr. Part No.:
- 409755
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€101.01
(exc. VAT)
€124.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.01 |
*price indicative
- RS Stock No.:
- 266-1341
- Mfr. Part No.:
- 409755
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail Mount | |
| Range | DX3 | |
| Series | DX3 - 25 kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail Mount | ||
Range DX3 | ||
Series DX3 - 25 kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The Legrand DX³, single-pole thermal magnetic modular circuit breaker with fully apparent breaking for the control, protection and isolation of electrical circuits.
Rated voltage 230V AC to 400V AC
Rated current 16A
Curve C
Related links
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 10A 230V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2A 400V ac AC 25 kA Breaking Capacity
