Legrand Circuit Breaker, 4-Pole, 25A, Type A, 400V ac AC, 400 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 266-1358
- Mfr. Part No.:
- 411241
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€727.80
(exc. VAT)
€895.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €727.80 |
*price indicative
- RS Stock No.:
- 266-1358
- Mfr. Part No.:
- 411241
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | Flush | |
| Breaking Capacity | 6kA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 25A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type Flush | ||
Breaking Capacity 6kA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand DX³ four pole modular one piece differential circuit breaker for control, protection, isolation of electrical circuits, protection of persons and protection of installations against insulation faults.
Rated current 25A
Type A
Related links
- Legrand DX3 DX3 Circuit Breaker 16 A 400 V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 32 A 400 V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 20 A 400 V ac AC 6 kA Breaking Capacity
- Legrand Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Legrand Circuit Breaker 10 A 400 V ac AC 10 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 6 A 400 V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 2 A 400 V ac AC 6 kA Breaking Capacity
- Legrand DX3 DX3 Circuit Breaker 63 A 230 V ac AC 6 kA Breaking Capacity
