Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 3-Pole, 10A, C Curve, 400V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 276-8966
- Mfr. Part No.:
- R9PFC710
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.15
(exc. VAT)
€107.19
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.15 |
*price indicative
- RS Stock No.:
- 276-8966
- Mfr. Part No.:
- R9PFC710
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | CE, EN/IEC 60898-1, NF | |
| Width | 54mm | |
| Height | 85mm | |
| Depth | 75mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Standards/Approvals CE, EN/IEC 60898-1, NF | ||
Width 54mm | ||
Height 85mm | ||
Depth 75mm | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric modular circuit breaker promises simplicity and adaptation to all your needs, for new construction and renovation. The supply of our modular circuit breakers is done by a horizontal three-phase busbar from the Resi9 range.
Wiring space and additional comfort
Sustainable and environmental friendly
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 400V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 230V ac AC
