Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker, 1-Pole, 25A, Type D, 230V ac AC, 3 kA Breaking Capacity
- RS Stock No.:
- 287-6094
- Mfr. Part No.:
- R9PFD625
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€51.85
(exc. VAT)
€63.78
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.85 |
*price indicative
- RS Stock No.:
- 287-6094
- Mfr. Part No.:
- R9PFD625
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 3kA | |
| Range | Resi9 | |
| Series | Resi9 XP DM | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Depth | 76mm | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Height | 82mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 3kA | ||
Range Resi9 | ||
Series Resi9 XP DM | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Depth 76mm | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Height 82mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 XP DM Miniature Circuit Breaker is a reliable and high-quality device designed for residential distribution applications. With a D curve and a breaking capacity of 3000A, this MCB ensures efficient protection against over currents.
1P + N poles configuration
D curve technology for accurate tripping
3000A breaking capacity at 230V AC
Thermal-magnetic trip unit for added safety
CE certified for quality assurance
Toggle control for easy operation
Clip-on mounting mode for convenience
Compact design with dimensions of 82mm x 18mm x 76mm
White colour finish for modern aesthetic appeal
Related links
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 10A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 32A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XP DM Miniature Circuit Breaker 25A 400V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 25A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker 16A 230V ac AC, 3 kA Breaking Capacity
