Schneider Electric Resi9 Resi9 Miniature Circuit Breaker, 1-Pole, 20A, 250V ac AC
- RS Stock No.:
- 287-6098
- Mfr. Part No.:
- R9PSC3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.27
(exc. VAT)
€45.84
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.27 |
*price indicative
- RS Stock No.:
- 287-6098
- Mfr. Part No.:
- R9PSC3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Rated AC Voltage | 250V ac | |
| Range | Resi9 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Rated AC Voltage 250V ac | ||
Range Resi9 | ||
Series Resi9 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Selector switch is a reliable and high-quality electrical control device suitable for a variety of applications. With features like 20 A rated current, 250 V AC operational voltage, and AC-22 standards compliance, this switch ensures efficient electrical circuit control.
Toggle 3 positions control type for easy operation
DIN rail mounting support for secure installation
IP20 degree of protection for safety
High electrical durability of 30000 cycles for long-lasting performance
Compliant with REACh, RoHS, and WEEE regulations for environmental sustainability
Related links
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A, 250V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 4500 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 XE Circuit Breaker 20A 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A 230V ac AC, 3 kA Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A, 230V ac AC
