ABB S801 Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 125 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

€69.76

(exc. VAT)

€85.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.76

*price indicative

RS Stock No.:
287-6378
Distrelec Article No.:
302-42-325
Mfr. Part No.:
2CCS861001R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Series

S801

Terminal Type

Cage Terminal with Captive Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL 1077

Width

27mm

Height

95mm

Depth

82.5mm

Reset Actuator Type

I/O Actuator

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is a 1-pole circuit breaker with C-characteristic, designed for both overload and short circuit protection. With a maximum breaking capacity of 50kA at 240/415V, it can be used for voltages up to 400/690V and in DC as well. This MCB complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards, making it suitable for residential, commercial, and industrial applications. The fast arc extinction of the S801S-C10 ensures the security of your application.

1-pole High Performance Circuit breaker with C-characteristic

Designed for overload and short circuit protection

Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards

Suitable for residential, commercial, and industrial applications

Fast arc extinction ensures application security

Related links