RS Better World

ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 13A, Type B, 253V ac AC, 72 V dc DC, 6

Image representative of range

Subtotal (1 unit)*

€22.13

(exc. VAT)

€27.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.13

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
488-6993
Mfr. Part No.:
2CDS251001R0135 - S201B13
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

253V ac

Rated DC Voltage

72V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP40, IP20

Width

17.5mm

Height

88mm

Depth

76mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Better World Claim

Designed for Disassembly, Extended Product Life

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Button

COO (Country of Origin):
DE

ABB MCB, 1 Pole, 13A Current Rating - S200 Series - 2CDS251001R0135 - S201B13


Surge ahead with circuit protection using this MCB from ABB. In the event of current overload or imbalance, the unit reacts in a flash to shut off power. It's a 1-pole design that continually monitors a single circuit, giving you a compact safety solution. An IP20 rating means it’s sturdy enough to withstand brushes with small objects, dust and debris. It’s easy to set up too – just clip it onto a DIN rail for fuss-free installation.

Features & Benefits


• Short-circuit capacity of 230/400V AC up to 6kA keeps systems safe during sudden fluctuations

• Safe for use in demanding industrial environments with an operating temperature range between -25°C and +55°C

• Compact dimensions of 17.5 (W) x 88 (L) x 69mm (D) for an easy fit into tight spaces

Applications


• Construction sites

• Storage facilities

• Production lines

What's meant by type-B tripping characteristics?


A type-B MCB like this one trips if the current flowing through it hits between three and five times its maximum rated load. This makes it best suited to small surges in low-voltage commercial or residential settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy