ABB System Pro M Compact S200 MCB, 4P, 25A Curve B, 440V AC, 125V DC, 6 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€226.80

(exc. VAT)

€278.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€226.80

*price indicative

RS Stock No.:
488-7047
Mfr. Part No.:
2CDS254001R0255 - S204B25
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

440V

Rated DC Voltage

125V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

88mm

Width

70mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

S204-B25

COO (Country of Origin):
DE

Type B 4 Pole 6kA - System Pro M Compact


Related links