Schneider Electric MG NG Miniature Circuit Breaker, 4-Pole, 63A, Type C, 375 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 510-6787
- Mfr. Part No.:
- 18656
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€474.26
(exc. VAT)
€583.34
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €474.26 |
*price indicative
- RS Stock No.:
- 510-6787
- Mfr. Part No.:
- 18656
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | MG | |
| Series | NG | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 87mm | |
| Standards/Approvals | IEC 60529, EN/IEC 60898-1, EN/IEC 60947-2, EU RoHS, WEEE | |
| Width | 108mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range MG | ||
Series NG | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 87mm | ||
Standards/Approvals IEC 60529, EN/IEC 60898-1, EN/IEC 60947-2, EU RoHS, WEEE | ||
Width 108mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric MG NG Miniature Circuit Breaker 65A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 40A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 25A 375 V dc DC, 50 kA Breaking Capacity
- Schneider Electric MG NG Miniature Circuit Breaker 100A 500V ac AC 50 kA Breaking
- Schneider Electric MG NG Miniature Circuit Breaker 125A 500V ac AC 50 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 375 V dc DC, 15 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S803C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
