ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 1A, Type D, 253V ac AC, 72 V dc DC, 6
- RS Stock No.:
- 527-9419
- Mfr. Part No.:
- 2CDS251001R0011 S201-D1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 527-9419
- Mfr. Part No.:
- 2CDS251001R0011 S201-D1
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 76mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 17.5mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 76mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 17.5mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 1A, 1 Pole - S201-D1
Features & Benefits
Applications
Can this compact circuit breaker be used in industrial automation systems?
Will this breaker fit seamlessly into DIN rail assemblies?
Is this circuit breaker suitable for commercial electrical distribution systems?
Can this breaker be used for both AC and DC voltage applications?
Is this circuit breaker compliant with international standards?
Standards
Related links
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 1A 253V ac AC 20
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 50A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 2A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 4A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6