ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 1-Pole, 63A, Type D, 253V ac AC, 72 V dc DC, 6
- RS Stock No.:
- 527-9532
- Mfr. Part No.:
- 2CDS251001R0631 S201-D63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 527-9532
- Mfr. Part No.:
- 2CDS251001R0631 S201-D63
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 253V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | System Pro M Compact | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 76mm | |
| Depth | 76mm | |
| Height | 88mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 253V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series System Pro M Compact | ||
Terminal Type Cage Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 76mm | ||
Depth 76mm | ||
Height 88mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 63A, 6kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS251001R0631 S201-D63
Features & Benefits
Applications
What type of installation is necessary for optimal performance?
How does the short circuit protection feature work?
Can it be used in residential applications?
What maintenance actions are recommended for this device?
What is the thermal performance range?
Standards
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 10A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 50A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 32A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 2A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 25A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 4A 253V ac AC 6
- ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker 6A 253V ac AC 6