Eaton xEffect xEffect Miniature Circuit Breaker, 1-Pole, 6A, Type S, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€32.96

(exc. VAT)

€40.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.96

*price indicative

RS Stock No.:
532-5051
Mfr. Part No.:
278610 FAZ-S6/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type S

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

xEffect

Series

xEffect

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

17.5mm

Standards/Approvals

IEC/EN 60947-2

Depth

74mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

Eaton MCB, 6A Current Rating, Type S Tripping Characteristics - 278610 FAZ-S6/1


This miniature circuit breaker (MCB) is designed for reliable protection in electrical distribution systems. With a current rating of 6A and a compact design measuring 80mm in length and 17.7mm in width, it is suitable for DIN rail mounting. It combines efficiency and safety, ensuring the protection of circuits in various applications.

Features & Benefits


• 10 kA breaking capacity for high fault level protection

• Type S characteristics provide selective tripping

• Reset toggle switch for straightforward operation

• Designed for efficient thermal stability management

• IP20 protection rating for safe operation

• Compatible with multi-wired and solid-core conductors

Applications


• Used for branch circuits in commercial settings

• Ideal for switchgear in industrial environments

• Suitable for advanced electrical

• Designed for configurations requiring single-pole protection

What is the significance of the 10 kA breaking capacity?


This rating indicates the MCB can safely interrupt electrical faults up to 10 kA, providing essential circuit protection against overloads and short circuits.

How does the Type S characteristic benefit circuit protection?


The Type S characteristic ensures selective tripping, meaning that only the faulty circuit will disconnect, allowing other circuits to remain powered during an overload.

What conductor sizes can be connected to this device?


It can accommodate solid-core conductors from 1 mm² to 25 mm² and multi-wired conductors with similar cross-sectional areas, offering versatility in wiring options.

What ambient temperature range can this MCB operate within?


The device functions effectively in temperatures ranging from -25°C to 75°C, suitable for diverse installation environments.

How does the toggle switch enhance usability?


The reset toggle switch allows for easy manual operation, enabling users to quickly reset the circuit breaker after a trip, enhancing convenience and efficiency in operation.

Note

Eaton formerly known as Moeller

Standards

IEC/EN60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy