ABB ComPact Home SH200 Miniature Circuit Breaker, 1-Pole, 40A, Type C, 440V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 539-8267
- Mfr. Part No.:
- 2CDS211001R0404 SH201-C40
- Manufacturer:
- ABB
Subtotal (1 unit)*
€19.93
(exc. VAT)
€24.51
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €19.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 539-8267
- Mfr. Part No.:
- 2CDS211001R0404 SH201-C40
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | ComPact Home | |
| Series | SH200 | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range ComPact Home | ||
Series SH200 | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Height 85mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB SH200 Series MCB, 1 Pole, 40A Current Rating - 2CDS211001R0404 SH201-C40
Features & Benefits
Applications
What is the installation process for this circuit breaker?
Can it handle both AC and DC voltages?
What maintenance is required for optimal performance?
How does it perform in high-temperature environments?
Can this be used in conjunction with other protection devices?
Standards
Related links
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC, 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking Capacity
- ABB ComPact Home SH200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking Capacity