RS Better World
Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 20A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 622-0402
- Mfr. Part No.:
- 5SY7320-6
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€127.70
(exc. VAT)
€157.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 622-0402
- Mfr. Part No.:
- 5SY7320-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| IP Rating | IP20 | |
| Width | 53mm | |
| Standards/Approvals | EN 60898 | |
| Depth | 76mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
IP Rating IP20 | ||
Width 53mm | ||
Standards/Approvals EN 60898 | ||
Depth 76mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC, 15 kA Breaking Capacity
