Legrand DX DX3 Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 10 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€151.13

(exc. VAT)

€185.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.13

*price indicative

RS Stock No.:
731-9673
Mfr. Part No.:
4 076 93
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

DX

Series

DX3

Terminal Type

Screw

IP Rating

IP20, IP40

Height

94.8mm

Depth

77.6mm

Standards/Approvals

EN 60947-2, NF EN 60898-1

Width

17.8mm

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Type C Single pole + neutral DX³


MCB that allow use of supply busbars and auxiliary contact.

10 kA Breaking capacity

C type : Detect C components faults

Connection type : Screw / Screw or Auto / Screw

Standards

6000 - NF EN 60898-1
10 kA - EN 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy