Legrand DX DX3 Miniature Circuit Breaker, 2-Pole, 1A, Type C, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 731-9691
- Mfr. Part No.:
- 4 077 76
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€186.82
(exc. VAT)
€229.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.82 |
*price indicative
- RS Stock No.:
- 731-9691
- Mfr. Part No.:
- 4 077 76
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | DX | |
| Series | DX3 | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60947-2, NF EN 60898-1 | |
| Width | 35.4mm | |
| Height | 94.8mm | |
| Depth | 77.8mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range DX | ||
Series DX3 | ||
Terminal Type Screw | ||
Standards/Approvals EN 60947-2, NF EN 60898-1 | ||
Width 35.4mm | ||
Height 94.8mm | ||
Depth 77.8mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Type C two pole DX³
MCCB that allow use of supply busbars and auxiliary contact.
10 kA Breaking capacity (230 Vac : 25 kA)
C type : Detect C components faults
Connection type : Screw / Screw
Two modules
Standards
6000 - NF EN 60898-1
10 kA - EN 60947-2
10 kA - EN 60947-2
Related links
- Legrand DX DX3 Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 3A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 6A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Legrand DX DX3 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
