Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 4A, Type C, 400V ac AC, 125 V DC, 6 kA Breaking
- RS Stock No.:
- 734-9220
- Mfr. Part No.:
- A9F74204
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€138.83
(exc. VAT)
€170.76
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.83 |
*price indicative
- RS Stock No.:
- 734-9220
- Mfr. Part No.:
- A9F74204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 60947-2, RoHS, REACH, EN/IEC 60898-1 | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC 60947-2, RoHS, REACH, EN/IEC 60898-1 | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric iC60N Series MCB, 4A, 2P Poles - A9F74204
This Schneider Electric Acti 9 iC60N series circuit breaker is a high quality miniature circuit breaker designed for use in various applications within the automation, electronics, Electrical, and mechanical industries. With a focus on efficiency and reliability, this MCB offers exceptional performance to meet your specific requirements.
Features & Benefits
• DIN Rail Mount design for easy installation and integration
• Thermal Magnetic Tripping Mechanism ensures prompt and accurate circuit protection
• type C Tripping Characteristics for optimal safety and performance
• Green Premium Product, demonstrating environmental sustainability
• 2P configuration for versatile usage in different setups
• Rated AC voltage ranges from 100 to 415V, catering to multiple voltage requirements
• Suitable for various utilisation categories, conforming to industry standards
Applications
• Ideal for distribution in electrical systems
• Perfect for protecting circuits in industrial automation setups
• Suitable for use in control panels and machinery
• Ensures safety in commercial and residential electrical installations
Can it handle different voltage ranges effectively?
Yes, the Acti 9 iC60N series circuit breaker is designed to efficiently manage voltage ranges from 100V to 415V.
Will it provide reliable circuit protection in industrial settings?
Yes, the MCB's thermal-magnetic tripping mechanism ensures prompt circuit protection in industrial environments.
Standards
EN/IEC 60947-2, EN/IEC 60898-1.
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 500mA 400V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 40A 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 50A 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 500mA 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 32A 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 63A 500V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 240V ac AC 50 kA Breaking
