RS Better World
Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 100V, 12 V, 130 V, 220 V, 230 V, 240
- RS Stock No.:
- 734-9260
- Mfr. Part No.:
- A9F77620
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€91.31
(exc. VAT)
€112.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €91.31 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 734-9260
- Mfr. Part No.:
- A9F77620
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 100, 12, 130, 220, 230, 240, 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS, EN/IEC 60947-2, EN/IEC 60898-1 | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 100, 12, 130, 220, 230, 240, 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS, EN/IEC 60947-2, EN/IEC 60898-1 | ||
Width 36mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Acti9 iC60N MCBs 1+N Pole
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents
VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, even in the most demanding environments; The green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Insulated terminals IP20
Large circuit labelling area
Double clip for dismounting with comb busbar in place
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 10A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 100V 130 V 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 100V 130 V 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 100V 130 V 240 V, 380
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 100V 130 V 240 V
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 100V 130 V 240 V
