RS Better World
Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 4A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- RS Stock No.:
- 734-9658
- Mfr. Part No.:
- A9F75204
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€142.83
(exc. VAT)
€175.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 18 May 2026
- Plus 4 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 734-9658
- Mfr. Part No.:
- A9F75204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | |
| Rated DC Voltage | 144V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 iC60 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | REACH, EN/IEC 60947-2, EN/IEC 60898-1, RoHS | |
| Width | 36mm | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 4A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | ||
Rated DC Voltage 144V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 iC60 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals REACH, EN/IEC 60947-2, EN/IEC 60898-1, RoHS | ||
Width 36mm | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Schneider Electric Miniature Circuit Breaker, Type D, 6kA Breaking Capacity - iC60N Series - A9F75204
Choose this miniature circuit breaker (MCB) from Schneider Electric to improve safety in your electrical systems. It's a protective device that works by cutting off power to your equipment when a short circuit occurs, preventing potential damage. It has type D characteristics, which means it trips when it receives 10 to 20 times its rated current of 4A. That makes this MCB ideal for setups with very high inrush currents, such as X-ray machines, transformers or welding equipment.
Features & Benefits
• Narrow width of 36mm for installation in a wide range of spaces
• DIN rail mounting ensures quick and easy installation
Applications
• Distribution boards
• Industrial lighting systems
• Material handling equipment
What's the operating temperature range of this MCB?
This MCB has a wide operating temperature range of -35°C to +70°C, so you can rely on it for safe use in demanding industrial environments.
What's the unit's rated operational voltage?
This MCB has multiple rated operational voltages at 50/60Hz AC: 100 to 130V, 12 to 60V, 220 to 240V, 380 to 415V, 400V, and 440V. It also has a rated operational voltage of 12 to 144V DC.
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 100V 130 V 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 100V 130 V 240 V, 380
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 16A 100V 130 V 240 V
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 10A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 100V 130 V 230 V, 240
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 100V 130 V 230 V, 240
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 100V 130 V 240 V
