ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 3A, Type C, 400V ac AC, 110 V dc DC, 6 kA Breaking
- RS Stock No.:
- 746-7744
- Mfr. Part No.:
- 2CDS253001R0034 S203-C3
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€91.48
(exc. VAT)
€112.52
(inc. VAT)
- 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €91.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7744
- Mfr. Part No.:
- 2CDS253001R0034 S203-C3
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| Depth | 69mm | |
| Width | 53mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
Depth 69mm | ||
Width 53mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB MCB, 6kA Breaking Capacity, DIN Rail Mount - S200 Series - 2CDS253001R0034 S203-C3
Features & Benefits
Applications
Are there any other mounting options available for this MCB?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 230V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking