ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 20A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 746-7924
- Mfr. Part No.:
- 2CDS254001R0201 S204-D20
- Manufacturer:
- ABB
Subtotal (1 unit)*
€209.59
(exc. VAT)
€257.80
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €209.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-7924
- Mfr. Part No.:
- 2CDS254001R0201 S204-D20
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 69mm | |
| Height | 88mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 69mm | ||
Height 88mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A Current Rating , 400V AC Voltage - 2CDS254001R0201 S204-D20
Features & Benefits
• Type D MCB provides superior protection against high inrush currents
• Effective thermal tripping mechanism enhances safety and reliability
• Compact design ensures optimal use of panel space
• Terminal contacts utilise screw type for secure connections
• Designed for disassembly, facilitating easy maintenance
Applications
• Ideal for industrial machinery and automation systems
• Suitable for installations where delayed trip response is required
• Utilised in system management for commercial electrical networks
What type of tripping mechanism does it employ for safety?
How does its design benefit installation in electrical panels?
What characteristics define its suitability for industrial applications?
Note
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S200 S200 Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity