ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 40A, Type D, 400V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 746-8194
- Mfr. Part No.:
- 2CDS273001R0401 S203M-D40
- Manufacturer:
- ABB
Subtotal (1 unit)*
€126.83
(exc. VAT)
€156.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.83 |
*price indicative
- RS Stock No.:
- 746-8194
- Mfr. Part No.:
- 2CDS273001R0401 S203M-D40
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 69mm | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 69mm | ||
Tripping Mechanism Thermal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB MCB, Type D Tripping, 40A Current Rating - S200 Series - 2CDS273001R0401
Choose this MCB from ABB to help reduce the risks of harmful overcurrent in your commercial or industrial circuits. As it has 3 poles, it breaks up to 3 circuits in the event of a surge. Type D tripping characteristics mean it trips at 10 to 20 times the rated current of 40A. A high breaking capacity of 10kA means the unit can withstand powerful surges, so it's a practical choice for use in heavy-duty applications. Thanks to its simple snap-on mounting design, you can easily install this product on a DIN rail without the need for specialised tools.
Features & Benefits
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Red and green contact position indicators clearly indicate whether the device is on or off
Applications
• Data centres
• Industrial automation
• Construction industry
What's the service life of this MCB?
This MCB has a lifespan of 20,000 cycles at a rated load of 32A, so you can be sure of long-term performance.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 230V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking