ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 50A, Type D, 400V ac AC, 12 V dc DC, 15 kA Breaking
- RS Stock No.:
- 746-8197
- Mfr. Part No.:
- 2CDS273001R0501 S203M-D50
- Manufacturer:
- ABB
Subtotal (1 unit)*
€133.01
(exc. VAT)
€163.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 11 December 2026
- Plus 5 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.01 |
*price indicative
- RS Stock No.:
- 746-8197
- Mfr. Part No.:
- 2CDS273001R0501 S203M-D50
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 69mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200M Series MCB, 50A Current Rating, 15kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS273001R0501 S203M-D50
This MCB provides efficient circuit protection for commercial and industrial applications. Its sturdy design and modern features are essential for operations where safety and reliability are crucial. The device automatically disconnects during faults, thereby enhancing operational safety and performance, making it a key component in electrical installations.
Features & Benefits
• 50A current rating for versatile circuit protection
• Type D for applications with high inrush current
• 15kA breaking capacity aids in fault management
• Lever reset actuator for straightforward operation
• Designed for DIN rail mounting, ensuring easy installation
• Thermal and electromechanical tripping mechanisms for enhanced safety
Applications
• Used in commercial electrical systems for compliance with safety standards
• Suitable for industrial machinery and automation
• Ideal for short circuit protection scenarios
• Appropriate for installations requiring effective circuit control
What is the installation process for this device?
The installation entails mounting it onto a DIN rail and connecting the terminals as per the electrical layout.
How does the device ensure safety during short circuits?
It utilises thermal and electromechanical tripping mechanisms to quickly cut off power during faults.
Is it compatible with existing electrical systems?
Yes, it is designed to fit standard DIN rail systems commonly used in electrical installations.
What type of maintenance is required to keep it functioning?
Regular inspections for loose connections and dirt accumulation are advised to ensure optimal performance.
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 253V AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 63A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking