Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker, 4-Pole, 25A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4435
- Mfr. Part No.:
- 239185 FAZ6-B25/4
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€178.91
(exc. VAT)
€220.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.91 |
*price indicative
- RS Stock No.:
- 769-4435
- Mfr. Part No.:
- 239185 FAZ6-B25/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | xEffect | |
| Series | FAZ / FAZ6 | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 62mm | |
| Standards/Approvals | IEC/EN 60947-2 / IEC/EN 60898 / UL 1077 / CSA 22.2 No. 235 / CE / VDE | |
| Width | 17.5mm | |
| Height | 80mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range xEffect | ||
Series FAZ / FAZ6 | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 62mm | ||
Standards/Approvals IEC/EN 60947-2 / IEC/EN 60898 / UL 1077 / CSA 22.2 No. 235 / CE / VDE | ||
Width 17.5mm | ||
Height 80mm | ||
Tripping Mechanism Thermal Magnetic | ||
Type B MCB
An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard
FAZ MCB's
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
