Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 16A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4573
- Mfr. Part No.:
- 239148 FAZ6-C16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.27
(exc. VAT)
€134.40
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.27 |
*price indicative
- RS Stock No.:
- 769-4573
- Mfr. Part No.:
- 239148 FAZ6-C16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Width | 53.1mm | |
| Standards/Approvals | IEC, EN 60898 | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Depth 73mm | ||
Width 53.1mm | ||
Standards/Approvals IEC, EN 60898 | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, Type-C Tripping, DIN Rail Mounting - xEffect Series - 239148 FAZ6-C16/3
When it comes to electrical faults and abnormal currents, this MCB from Eaton puts your mind at ease. You can use it to shield your three-phase equipment from damage caused by short circuits or overloads. It also helps keep you safe from electric shocks. Type-C tripping characteristics mean the unit steps in to break the circuit when it receives between 5 and 10 times its rated current of 16A. This breaker is a reliable layer of protection against high-power surges in devices such as small electric motors and fluorescent lighting.
Features & Benefits
• Compact dimensions of 80 (L) x 17.5 (W) x 62mm (D) save space in your installation
• DIN rail mounting helps you build an organised system
• Breaking capacity of 6kA at maximum rated voltage gives you protection against high-power surges
• Voltage rating of 240V AC makes it suitable for use with the UK mains supply
What type of tripping mechanism does this MCB use?
This MCB uses a thermal-magnetic tripping mechanism to provide a double layer of protection. The magnetic trip means it reacts quickly to short circuits. A bimetal strip acts as a thermal trip by heating up, bending and breaking the circuit when it encounters overload or overcurrent.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 16A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
