Eaton xEffect xEffect Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 769-4652
- Distrelec Article No.:
- 304-23-009
- Mfr. Part No.:
- 239151 FAZ6-C32/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€109.27
(exc. VAT)
€134.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.27 |
*price indicative
- RS Stock No.:
- 769-4652
- Distrelec Article No.:
- 304-23-009
- Mfr. Part No.:
- 239151 FAZ6-C32/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | xEffect | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898, IEC | |
| Depth | 62mm | |
| Width | 17.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series xEffect | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898, IEC | ||
Depth 62mm | ||
Width 17.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Eaton MCB, 440V Rated Insulation Voltage, Type-C Tripping - xEffect FAZ6 Series - 239151 FAZ6-C32/3
Searching for an efficient way to protect electrical equipment from current overload? You can count on this MCB from Eaton to stop short circuits in a snap. It blocks damage-causing electrical surges that could damage downstream devices, making it an essential bit of kit for use with electrical distribution boards and computer networks. As it has an IP20 rating, the unit is finger-proof and safe to handle. Type-C characteristics mean this breaker trips at five to ten times the rated current of 32A, making it a top choice for commercial lighting and machinery.
Features & Benefits
• Front-facing toggle switch gives clear visual confirmation of the contact position
• Clip-on mounting directly onto a standard DIN rail for easy installation
• Stands up to heavy loads, thanks to a rated AC voltage between 230 and 400V AC
What size is this MCB?
The unit is made to fit into crowded cabinets thanks to its compact dimensions of just 85 (L) x 53.1 (W) x 73mm (D).
What conditions can I use this device in?
It performs reliably under harsh conditions with a broad operating temperature range between -25°C and +75°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect AZ Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
