Siemens SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 230V ac AC, 60 V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 772-1414
- Mfr. Part No.:
- 5SY4506-7
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.94
(exc. VAT)
€92.18
(inc. VAT)
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €74.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 772-1414
- Mfr. Part No.:
- 5SY4506-7
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Combined Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Combined Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
- Datasheet_5SY4506-7
- Siemens EcoTech label
- Manual - Protection Devices
- Catalogue - Low-Voltage Power Distribution and Electrical Installation Technology
- Selection Guide - 5SY4 Series
- Instruction Sheet - 5SY4 Series
- Manual - Protection Devices
- Catalogue - Low-Voltage Power Distribution and Electrical Installation Technology
- Selection Guide - 5SY4 Series
- Instruction Sheet - 5SY4 Series
- COO (Country of Origin):
- DE
Siemens 5SY4 Series MCB, 6A Current Rating , 10kA Breaking Capacity - 5SY4506-7
Features & Benefits
• Touch protection feature to prevent accidental contact
• Tripping characteristics classified as Type C for reliable operation
• Halogen free and silicon free materials ensure safety compliance
• Mechanical service life assures longevity with up to 10000 cycles
Applications
• Commonly employed in industrial automation systems
• Implemented in critical infrastructure for power distribution
• Suitable for use in environments with high frequency equipment
• Utilised for effective circuit protection in commercial facilities
What is the current rating for optimal performance?
How does the device protect against overloads?
What kind of environmental conditions can it endure?
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 35 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
