Siemens SENTRON 5SY4 Miniature Circuit Breaker, 1-Pole, 16A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 772-1432
- Mfr. Part No.:
- 5SY4516-6
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€68.80
(exc. VAT)
€84.62
(inc. VAT)
- Shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €68.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 772-1432
- Mfr. Part No.:
- 5SY4516-6
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY4 | |
| Terminal Type | Combined Terminal | |
| Depth | 76mm | |
| Standards/Approvals | CSA C22.2 No.235, DIN EN 61346-2, DIN 40719, UL 10077, IEC 750, IEC 60947-2, IEC 60068-2-30, IEC 60068-2-27, IEC 204-2, EN 60898, EN 60204-1 | |
| Width | 36mm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY4 | ||
Terminal Type Combined Terminal | ||
Depth 76mm | ||
Standards/Approvals CSA C22.2 No.235, DIN EN 61346-2, DIN 40719, UL 10077, IEC 750, IEC 60947-2, IEC 60068-2-30, IEC 60068-2-27, IEC 204-2, EN 60898, EN 60204-1 | ||
Width 36mm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 230V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Siemens SENTRON 5SL6 Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 16A 400V ac AC 5 kA Breaking Capacity
- Siemens SENTRON 5SY4 Miniature Circuit Breaker 32A 230V ac AC 10 kA Breaking Capacity
