Siemens Sentron 5SY4 MCB Mini Circuit Breaker, 20A Curve C, 230V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 772-1442
- Mfr. Part No.:
- 5SY4520-7
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-1442
- Mfr. Part No.:
- 5SY4520-7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Sentron | |
| Series | 5SY4 | |
| Width | 36mm | |
| Length | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Sentron | ||
Series 5SY4 | ||
Width 36mm | ||
Length 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Sentron 5SY4 MCB 230V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker4P 400V AC, 10 kA Breaking Capacity
- Siemens SENTRON 5SY4 Circuit Breaker 20A 230V ac AC 15 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB Mini Circuit Breaker2P 400V AC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Siemens Sentron 5SY6 MCB Mini Circuit Breaker 230V AC, 6 kA Breaking Capacity
