Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker, 3-Pole, 80A, Type C, 440V ac AC, 375 V dc DC, 20 kA
- RS Stock No.:
- 776-3064
- Mfr. Part No.:
- A9N18365
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€390.00
(exc. VAT)
€479.70
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €390.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-3064
- Mfr. Part No.:
- A9N18365
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EAC, EN/IEC 60898-1, EN/IEC 60947-2, REACH | |
| Depth | 81mm | |
| Height | 81mm | |
| Width | 73mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EAC, EN/IEC 60898-1, EN/IEC 60947-2, REACH | ||
Depth 81mm | ||
Height 81mm | ||
Width 73mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
Schneider Electric C120N Series Circuit Breaker, 80A, DIN Rail Mounting Style - A9N18365
Features & Benefits
Applications
What is the suitable operational voltage for this circuit breaker?
How to install this component correctly?
Is this product appropriate for high humidity environments?
What type of wire connections are required?
How does this circuit breaker contribute to energy efficiency?
Related links
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 100A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 440V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 375 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 375 V dc DC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 375 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 80A 400V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 440V AC 10 kA
