Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 2-Pole, 15A, Type C, 500 V dc DC, 6 kA Breaking Capacity

Image representative of range

Subtotal (1 unit)*

€132.07

(exc. VAT)

€162.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.07

*price indicative

RS Stock No.:
776-3219
Mfr. Part No.:
A9N61530
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

15A

Tripping Characteristics

Type C

Rated DC Voltage

500V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

Acti9 PV

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS, REACH, EN IEC 60947-2, CE

Width

73mm

Height

85mm

Depth

81mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CN

Schneider Electric Acti9 C60H-DC MCBs


This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).

They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation.

Features & Benefits


• Tripping curves: C curve - Overcurrent protection for any type of application

• The green strip indicates that all the poles are open and allows work to be carried out on the downstream circuit in complete safety

• Suitable for isolation as defined in IEC / EN 60947-2

• Current limitation in the event of a fault: fast opening of the contacts prevents the loads from being damaged in the event of a short-circuit

Related links