Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker, 1-Pole, 5A, Type C, 250 V dc DC, 20 kA Breaking Capacity
- RS Stock No.:
- 776-3161
- Distrelec Article No.:
- 304-09-032
- Mfr. Part No.:
- A9N61505
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.94
(exc. VAT)
€73.73
(inc. VAT)
- Plus 35 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €59.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 776-3161
- Distrelec Article No.:
- 304-09-032
- Mfr. Part No.:
- A9N61505
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 PV | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 81mm | |
| Width | 18mm | |
| Standards/Approvals | CE, EN IEC 60947-2, REACH, RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 PV | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 81mm | ||
Width 18mm | ||
Standards/Approvals CE, EN IEC 60947-2, REACH, RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric C60H-DC Series MCB, 5A Current Rating, 1 Pole - A9N61505
Features & Benefits
Applications
What is the tripping mechanism used in this device?
How does the breaking capacity impact safety in electrical systems?
What environmental conditions is this product suitable for?
What installation support is provided with this circuit breaker?
Related links
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 10A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 PV Miniature Circuit Breaker 16A 500 V dc DC, 6 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 5A 440V AC, 20 kA Breaking Capacity
- Schneider Electric Multi9 Multi9 Miniature Circuit Breaker 5A 415V AC 20 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 250 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 20 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 63A 415V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Miniature Circuit Breaker 40A 440V ac AC 20 kA
