Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 1-Pole, 2A, Type C, 240V ac AC, 72 V dc DC, 10 kA Breaking
- RS Stock No.:
- 776-3436
- Mfr. Part No.:
- A9F74102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 776-3436
- Mfr. Part No.:
- A9F74102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | EN/IEC 60947-2, EN/IEC 60898-1, REACH, RoHS | |
| Depth | 85mm | |
| Height | 85mm | |
| Width | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Single Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals EN/IEC 60947-2, EN/IEC 60898-1, REACH, RoHS | ||
Depth 85mm | ||
Height 85mm | ||
Width 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric iC60N Series MCB, 2A Current Rating , 1 Pole - A9F74102
This MCB is a Compact and efficient low current circuit breaker designed for precise electrical protection. It is manufactured by Schneider Electric, its dimensions are 78.5mm in width, 18mm in length, and 85mm in depth. Tailored for 240V AC and 72V DC applications, it operates effectively in automation and industrial machinery settings, providing reliable performance in essential electrical systems.
Features & Benefits
• Type C MCB ensures effective protection against short circuits
• Rated current of 2 A Ideal for low power applications
• 10 kA breaking capacity provides robust fault protection
• Thermal magnetic tripping mechanism enhances response to overloads
• Designed for DIN rail mounting, optimising space in panels
• Part of the Acti 9 series, ensuring compatibility and reliability
• Rated current of 2 A Ideal for low power applications
• 10 kA breaking capacity provides robust fault protection
• Thermal magnetic tripping mechanism enhances response to overloads
• Designed for DIN rail mounting, optimising space in panels
• Part of the Acti 9 series, ensuring compatibility and reliability
Applications
• Used for protection in residential and commercial electrical systems
• Suitable for machinery where low current protection is essential
• Employed in industrial automation to safeguard control circuits
• Ideal for low power lighting and heating
• Suitable for machinery where low current protection is essential
• Employed in industrial automation to safeguard control circuits
• Ideal for low power lighting and heating
What are the advantages of the thermal-magnetic mechanism in fault conditions?
The thermal-magnetic mechanism allows for quick disconnection during overloads and short circuits, protecting downstream equipment from damage. This feature assures reliable operation in environments subject to variable electrical loads.
How does the 10 kA breaking capacity enhance safety?
A 10 kA breaking capacity ensures that the device can safely interrupt high fault currents without creating a hazard, thereby maintaining safety in electrical installations under fault conditions.
In what types of electrical panels is this device commonly installed?
This device is typically installed in residential distribution boards, commercial panels, and control cabinets for machinery, ensuring efficient protection of circuits in diverse applications.
What makes the low current design essential in specific applications?
The low current design is Crucial for safeguarding sensitive components in lighting, automation, and control systems where minimal current flow is required to operate efficiently without risk of damage.
Related links
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 500mA 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 25A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60N Miniature Circuit Breaker 4A 240V ac AC 50 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 50A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32A 240V ac AC 6 kA Breaking
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 6A 240V ac AC 6 kA Breaking
