Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 3-Pole, 3A, Type C, 440V ac AC, 180 V dc DC, 6 kA Breaking

Image representative of range

Subtotal (1 unit)*

€187.33

(exc. VAT)

€230.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.33

*price indicative

RS Stock No.:
776-3499
Mfr. Part No.:
A9F74303
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60N

Terminal Type

Screw

IP Rating

IP20

Depth

85mm

Width

54mm

Standards/Approvals

RoHS, REACH, EN/IEC 60947-2, EN/IEC 60898-1

Height

85mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR

A9F74303 Acti9 Disbo iC60N MCB Miniature Circuit Breaker IP20 3 Pole.


A9F74303 NCB Features.


Short product name IC60N

3 x Protected poles.

AC, DC Network.

Curve code C.

Category A conforming to EN/IEC 60947-2.

[Ui] rated insulation voltage 500 V AC 50/60 Hz to EN60947-2.

With Contact position indicator.

Toggle control type.

Trip indicator.

Fixed mounting (DIN rail).

6 x 9mm Pitches.

MCB is White.

Weight 0.375 kg.

IP20 to IEC 60529.

Durability.


  • Mechanical 20,000 Cycles.

  • Electrical 10,000 Cycles.

  • Terminal connections.


  • Single terminal (top or bottom) 1…25 mm² rigid.

  • Single terminal (top or bottom) 1…16 mm² flexible.

  • Schnieder Electric Acti 9 i60N MCBs 3 Pole


    Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

    VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

    VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

    Benefits and Features


    Downstream circuit is always safe

    Class-2 insulation: ensures continuous protection for both operators and unqualified persons

    Insulated terminals (IP20)

    Highly durable with robust connections that provide twice the standard tightening torque

    Provide greater continuity of service thanks to VisiTrip.

    Double clip for dismounting with comb busbar in place

    Standards


    IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

    Installations. In the UK traditionally known as miniature circuit breakers

    (MCB’s).

    IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar

    Installations. In the UK traditionally known as moulded case circuit breakers

    (MCCB’s) and also air circuit breakers (ACB’s).

    Q: What is the differences in the Tripping Curves B, C, and D?


    A: Curve B: Tripping: 3 to 5 times the rated current.

    Applications: protection of generators, persons, very long cables

    Curve C: Tripping: 5 to 10 times the rated current

    Applications: protection of circuits and general applications

    Curve D: Tripping: 10 to 14 times the rated current

    Applications: protection of high surge circuits, welders, transformers and motors

    Standards

    EN/IEC 60947-2, EN/IEC 60898-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy