Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 20A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Image representative of range

Subtotal (1 unit)*

€249.96

(exc. VAT)

€307.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.96

*price indicative

RS Stock No.:
790-8724
Mfr. Part No.:
A9F55420
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

20A

Tripping Characteristics

Type D

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

250V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

72mm

Standards/Approvals

RoHS

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers


The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.

Features and benefits:


  • Easy to install these consumer units, single clip on to Din Rail, compact in nature making wiring easier and simplifying your circuit system. Ergonomically designed with robust connections. IP20B terminal shutters.

  • Schneider 'VisiSafe' for safer operation and maintenance work on electrical circuits. Absolute safety of circuit protection guaranteed.

  • Schneider 'VisiTrip' for easier fault detection in the MCB outgoers. This can help reduce intervention time greatly, protecting the device before any further electrical problems occur.

  • 4P (number of protected poles).

  • Nominal currents ranging from 1 to 63 Amps.

  • Full compatibility with Acti 9 RCDs and MCCBs.

  • Operating voltage up to 440 V ac, insulation voltage 500 V.

  • Additional add-on earth leakage protection devices are available. This offers you better continuity of service.

  • Schneider Green Premium classed product.

  • Protection ratings & Safety features (See datasheet for further details) -

  • IP20 conforming to IEC 60529. Protection against solid objects up to 12mm e.g. fingers, small tools.

  • Pollution degree level of 3 conforming to EN/IEC 60947-2.

  • EN/IEC 60947-2 & EN/IEC 60898-1.

  • Operating temperature (for operation) -35 to 70 ° C.

  • Padlockable, providing extra protection.

  • Applications -


  • DC current circuit protection / Motor circuit protection.

  • Polluted environments/networks.

  • Any circuit types within industrial/commercial buildings.

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy