Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P, 63A Curve D, 440V AC, 100 → 133V DC
- RS Stock No.:
- 790-9080
- Mfr. Part No.:
- A9F45263
- Manufacturer:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€130.19
(exc. VAT)
€160.13
(inc. VAT)
- RS Stock No.:
- 790-9080
- Mfr. Part No.:
- A9F45263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | |
| Rated DC Voltage | 100 → 133V | |
| Breaking Capacity at Maximum Voltage Rating | 10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (100 → 133 V) kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Length | 36mm | |
| Width | 85mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | ||
Rated DC Voltage 100 → 133V | ||
Breaking Capacity at Maximum Voltage Rating 10 (AC) (380 → 415 V) kA, 20 (AC) (220 → 240 V) kA, 36 (AC) (12 → 133 V) kA, 6 (AC) (440 V) kA, 6 (DC) (100 → 133 V) kA | ||
Range Acti 9 | ||
Series iC60N | ||
Length 36mm | ||
Width 85mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 440V AC 6 kA Breaking
- Schneider Electric Acti 9 iC60N MCB 63A Curve D 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P 100 → 133V AC 15
- Schneider Electric Acti 9 iC60N MCB 6A Curve B 100 → 133V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
