Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 4A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3376
- Mfr. Part No.:
- A9F54304
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€168.43
(exc. VAT)
€207.17
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.43 |
*price indicative
- RS Stock No.:
- 791-3376
- Mfr. Part No.:
- A9F54304
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 78.5mm | ||
Height 85mm | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 4A, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F54304
This miniature circuit breaker is designed for versatile electrical protection in 3-phase applications. It is a key component in electrical installations, ensuring safe and effective operation under diverse load conditions, suitable for both residential and industrial environments.
Features & Benefits
• Utilises thermal-magnetic technology for dependable operation
• Offers a breaking capacity of up to 70kA
• Facilitates easy clip-on installation for user convenience
• Equipped with a tunnel terminal for secure connections
• Delivers protection across a range of voltage levels
• Meets Green Premium standards for environmental performance
Applications
• Protects electrical systems in industrial machines
• Suitable for safeguarding commercial electrical panels
• Used in residential settings for circuit protection
• Compatible with integration into automation systems
What type of connections does this support?
It supports single terminal connections for both rigid and flexible wires.
Can it handle both AC and DC currents?
Yes, it accommodates both AC and DC networks effectively.
What are the operating temperature limits for this device?
It operates within a temperature range of -35 to 70°C.
Is it easy to reset after tripping?
Yes, it features a toggle switch for straightforward reset operations.
How does it indicate a trip event?
It includes a trip indicator for local signalling when tripped.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 4A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 10A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
