Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 6A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3385
- Distrelec Article No.:
- 304-02-135
- Mfr. Part No.:
- A9F54306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€152.80
(exc. VAT)
€187.94
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 27 November 2026
- Plus 30 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.80 |
*price indicative
- RS Stock No.:
- 791-3385
- Distrelec Article No.:
- 304-02-135
- Mfr. Part No.:
- A9F54306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Depth 78.5mm | ||
Height 85mm | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 10kA Breaking Capacity, 6A - A9F54306
This MCB by Schneider Electric is a reliable circuit breaker designed for various applications. With a breaking capacity of 10 kA and a current rating of 6A, this MCB ensures efficient electrical protection. Its compact design and DIN rail mounting style make it easy to install in different electrical setups.
Features & Benefits
• The MCB features a Type C tripping characteristic, providing reliable protection against overloads and short circuits
• Equipped with a thermal-magnetic tripping mechanism, ensuring quick and accurate response to electrical faults
• The screw terminal contact type makes it easy to connect and secure electrical wires
• With a width of 54 mm and a depth of 78.5 mm, this MCB is suitable for installations with space constraints
Applications
• Ideal for use in industrial settings, commercial buildings, and residential properties
• Suitable for electrical panels, distribution boards, and control systems
• Used in machinery, HVAC systems, and lighting circuits for reliable circuit protection
Can it handle overloads in industrial applications?
Yes, the MCB is designed to provide efficient protection against overloads in a wide range of industrial settings.
Will it work with different voltage ratings?
It is rated for multiple AC and DC voltages, making it versatile for various electrical setups.
Is it easy to install in DIN rail mounting setups?
Yes, the MCB's DIN rail mounting style ensures quick and hassle-free installation in compatible electrical panels.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 6A 12V 220 V 380 V
