Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 50A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3401
- Mfr. Part No.:
- A9F54350
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€173.53
(exc. VAT)
€213.44
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 December 2026
- Plus 7 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.53 |
*price indicative
- RS Stock No.:
- 791-3401
- Mfr. Part No.:
- A9F54350
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Rocker | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 54mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals RoHS, REACH | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Rocker | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series Acti 9 MCB, 3 Poles, 50A Current Rating - A9F54350
This miniature circuit breaker (MCB) is designed for efficient protection in electrical systems. The Acti 9 range offers robust functionality housed in a compact design. With dimensions of 54mm in width, 85mm in height, and 78.5mm in depth, it is suitable for DIN rail mounting, seamlessly integrating within various setups. This 3 pole circuit breaker has a current rating of 50A, making it ideal for both AC and DC applications.
Features & Benefits
• Supports thermal-magnetic tripping for reliable performance
• Offers a breaking capacity of 10kA for effective surge protection
• Built-in trip indicator for easy status monitoring
• Compatible with 12 to 415 V AC, enhancing versatility
Applications
• Suitable for protecting circuits in machinery and automation
• Used in residential and commercial electrical systems
• Ideal for integration with various surge protection devices
• Suitable for installations requiring reliable electrical safety
How does the thermal-magnetic tripping mechanism enhance safety?
The thermal-magnetic tripping mechanism provides rapid response to overcurrent conditions, ensuring circuits are swiftly disconnected from power. This minimises the risk of overheating and potential fire hazards, thereby enhancing overall safety.
What types of connections can be accommodated with this circuit breaker?
It can accommodate single terminal connections for both rigid and flexible wires, with a stripping length of 14mm. This allows for easy installation while accommodating a range of wire sizes from 1 to 35mm² rigid and 1 to 25mm² flexible.
What is the significance of the product's breaking capacity?
The breaking capacity indicates the maximum fault current the circuit breaker can safely interrupt without damage. A capacity of 10kA ensures reliable performance in scenarios involving high fault currents, thereby maintaining system integrity.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
