Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 40A, Type C, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,

Subtotal (1 unit)*

€151.05

(exc. VAT)

€185.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 04 December 2026
  • Plus 8 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.05

*price indicative

RS Stock No.:
791-3408
Mfr. Part No.:
A9F54340
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

12V, 133V, 220V, 240V, 380V, 415V, 440V

Rated DC Voltage

133V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60H

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

RoHS, REACH

Height

85mm

Depth

78.5mm

Break Time

Instantaneous

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Rocker

COO (Country of Origin):
BG

Schneider Electric iC60H Series MCB, 10 kA Breaking Capacity, DIN Rail Mount - A9F54340


This MCB from Schneider Electric is available with a current rating of 40A. It features a breaking capacity of 10kA and thermal-magnetic tripping mechanism. The MCB also boasts Type C tripping characteristics, making it a reliable choice for various applications.

Features & Benefits


• Designed for DIN rail mounting, ensuring easy installation and secure placement

• Features screw terminal contact type for efficient connectivity

• Equipped with a reset actuator type rocker switch for simple operation

• Suitable for rated AC voltage of 440V, 12-133V, 220-240V, and 380-415V, as well as a rated DC voltage of 100-133V

Applications


• Ideal for use in commercial and industrial electrical installations

• Suitable for protecting circuits in machinery and equipment with varying voltage requirements

• Can be utilised in renewable energy systems and sustainable building projects

• Can be used for applications requiring high breaking capacity with Type C tripping characteristics

Can it be used in residential installations?


Yes, this MCB is suitable for residential applications as well.

Will it fit in standard electrical panels?


Yes, the DIN rail mount design allows for easy installation in standard panels.

Is it compatible with other Schneider Electric products?


Yes, this MCB can be integrated with other Schneider Electric components seamlessly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy