Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 3-Pole, 25A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 791-3571
- Mfr. Part No.:
- A9F55325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€152.80
(exc. VAT)
€187.94
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.80 |
*price indicative
- RS Stock No.:
- 791-3571
- Mfr. Part No.:
- A9F55325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 133V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Rocker | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 133V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Height 85mm | ||
Depth 78.5mm | ||
Width 54mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Rocker | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Schneider Electric iC60H Series MCB, 25A, 10kA Breaking Capacity (at Maximum Voltage Rating) - A9F55325
This miniature circuit breaker is designed to protect electrical systems from overloads and short circuits. Its thermal-magnetic tripping mechanism ensures reliable performance in both residential and industrial environments. The 3-pole configuration makes it suitable for three-phase circuits, providing enhanced safety and efficiency in electrical installations.
Features & Benefits
• Type D response offers quick tripping for high inrush currents
• 10kA breaking capacity provides effective protection against electrical faults
• Clip-on design allows for quick and easy installation on standard rails
• Thermal-magnetic technology delivers consistent and reliable trip performance
• Green Premium certification ensures environmentally sustainable operation
• Compact design helps save space in electrical panels
Applications
• Ideal for use in industrial control panels for circuit protection
• Applied in commercial electrical setups to safeguard equipment
• Suitable for three-phase motor circuits
• Can be used in residential systems with high current demands
How is the installation process?
The MCB is easily installed using its clip-on mechanism, fitting onto standard rail systems.
Is this device suitable for residential use?
Yes, it is suitable for residential applications, especially those involving three-phase circuits.
How often should the breaker be checked or maintained?
Routine checks are recommended every six months to ensure proper functionality.
Can it be used with other circuit protection devices?
Yes, it is compatible with standard electrical components and other breakers.
What is the operational temperature range?
The breaker operates effectively between -35°C and 70°C.
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
