- RS Stock No.:
- 825-5520
- Mfr. Part No.:
- P1MB1NC32
- Manufacturer:
- Lovato
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 825-5520
- Mfr. Part No.:
- P1MB1NC32
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
P1MB MCBs 1P+N
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Tripping characteristics C
Rated insulation voltage: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Tripping Characteristics | Type C |
Rated AC Voltage | 230V |
Rated DC Voltage | 60V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | ModuLo |
Series | P1MB |
Length | 86.5mm |
Width | 36mm |
Depth | 79.52mm |