Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type C, 240V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 922-7106
- Mfr. Part No.:
- 278677 FAZ-C32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.37
(exc. VAT)
€86.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.37 |
*price indicative
- RS Stock No.:
- 922-7106
- Mfr. Part No.:
- 278677 FAZ-C32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Depth | 80mm | |
| Width | 66mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Depth 80mm | ||
Width 66mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Eaton Miniature Circuit Breakers (MCBs) - FAZ Series
The FAZ series of miniature circuit breakers (MCBs) from Eatons xEffect range has a current limiting design providing fast short-circuit interruption that reduces the let-through electrical energy and overload currents that can damage the circuit.
Ideally suited to control circuits and electrical distribution boards the FAZ series of MCBs offer a wide range of diverse protection characteristics, protecting your electrical equipment against overload damage. For additional safety, the MCB breaker cannot be defeated by holding the handle in the ON position, these MCBs are also finger proof and have a trip-free mechanism.
These MCBs have both a thermal and electromagnetic release, with rated currents of 0.16 A up to 63 A and a switching capacity of 15kA or 10kA depending on the device type.
The FAZ series includes miniature circuit breakers, interlocks, busbars and snap-on accessories including auxiliaries and tripping modules.
Features and Benefits
• Thermal-magnetic overcurrent protection
• Power to the miniature circuit breakers can be fed from the line or load side
• Clear indication of contact position via front switch toggle
• Easy installation on DIN rail. MCB module width of only 17.5 mm (per pole)
• Six levels of short-circuit protection, categorized by Type B, C, D, K, S and Z curves
• Small modular width of the device and accessories saves space in the panel or equipment, which can lead to cost savings
• Available in single pole up to 4 pole
• Dual rating for IEC 60947-2 standard
• MCB Module widths: 1P 17.5mm, 2P 35mm and 3P 52.5mm
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK these are traditionally known as miniature circuit breakers (MCBs), moulded case circuit breakers
(MCCBs) and also air circuit breakers (ACBs).
Note
Eaton formerly known as Moeller
Standards
IEC 898; BS/EN60-898; EN50 022/DIN46277-3 (BS5584).
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
FAZ-C*/* & FAZ-S*/* = IEC/EN60947-2
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 250 V dc DC, 10 kA Breaking Capacity
