Lovato Electric Modulo P1MB Miniature Circuit Breaker, 2-Pole, 1A, Type D, 400V ac AC, 80 V dc DC, 10 kA Breaking
- RS Stock No.:
- 825-5740
- Mfr. Part No.:
- P1MB2PD01
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.65 |
*price indicative
- RS Stock No.:
- 825-5740
- Mfr. Part No.:
- P1MB2PD01
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 80V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Modulo | |
| Series | P1MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 86.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | UL 1077, CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 80V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Modulo | ||
Series P1MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 86.5mm | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals UL 1077, CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1MB MCBs 2P
Miniature Circuit Breakers up to 63A with positive indication by flag window
Ratings 1 to 63A
Tripping characteristics B, C and D
Rated insulation voltagei: 440V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Related links
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking
