Lovato Modulo P2MB Miniature Circuit Breaker, 1-Pole, 80A, Type C, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-6147
- Mfr. Part No.:
- P2MB1PC080
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€98.80
(exc. VAT)
€121.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.80 |
*price indicative
- RS Stock No.:
- 825-6147
- Mfr. Part No.:
- P2MB1PC080
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 80A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | P2MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | cURus, CSA, UL 1077, IEC/EN/BS 60898-1, EAC, IEC/EN/BS 60947-2 | |
| Width | 27mm | |
| Height | 85mm | |
| Depth | 80mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 80A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series P2MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals cURus, CSA, UL 1077, IEC/EN/BS 60898-1, EAC, IEC/EN/BS 60947-2 | ||
Width 27mm | ||
Height 85mm | ||
Depth 80mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P2MB MCBs
Miniature Circuit Breakers up to 125A with positive indication by flag window
Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Related links
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 230V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 230V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
