Lovato Modulo P2MB Miniature Circuit Breaker, 4-Pole, 100A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-6179
- Mfr. Part No.:
- P2MB4PC100
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€307.33
(exc. VAT)
€378.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.33 |
*price indicative
- RS Stock No.:
- 825-6179
- Mfr. Part No.:
- P2MB4PC100
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Modulo | |
| Series | P2MB | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Standards/Approvals | CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | |
| Width | 108mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Modulo | ||
Series P2MB | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 80mm | ||
Standards/Approvals CSA, cURus, EAC, IEC/EN/BS 60898-1, IEC/EN/BS 60947-2, UL 1077 | ||
Width 108mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
RoHS Status: Not Applicable
P2MB MCBs
Miniature Circuit Breakers up to 125A with positive indication by flag window
Ratings 80 to 125A
1P, 2P, 3P and 4P versions
Pole width 27mm
Tripping characteristics C
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230/400VAC
DIN rail mounting
Add-on blocks available
Lovato MCBs
Related links
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 100A 230V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 125A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P2MB Miniature Circuit Breaker 80A 400V ac AC 10 kA Breaking Capacity
