Eaton xEffect xEffect Miniature Circuit Breaker, 2-Pole, 16A, Type C, 415V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€74.47

(exc. VAT)

€91.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.47

*price indicative

RS Stock No.:
847-3282
Mfr. Part No.:
278760 FAZ-C16/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xEffect

Series

xEffect

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Width

85mm

Standards/Approvals

No

Depth

73mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Eaton MCB, 240 to 415V AC Voltage Rating, 10kA Breaking Capacity - FAZ Series - 278760 FAZ-C16/2


Use this Eaton MCB in your branch service applications to protect electrical circuits against overcurrent. The device provides short-circuit interruption to reduce let-through energy and minimise potential damage. This protects equipment and prevents costly downtime by increasing safety and limiting risks like electrical shocks and fires. You can easily determine the contact position using the status indicator, which will light either red or green. Thermal-magnetic overcurrent protection provides dual safeguarding against both overcurrent and overheating. You can use this MCB for power supplies and control instrumentation.

• Trip-free mechanism prevents tampering and makes it impossible to hold the toggle in the ON position when the system is faulty

• DIN-rail mounting allows for installation in confined spaces

• Robust plastic housing resists corrosion for durability

What's the difference between an MCB and RCD?


An RCD is a targeted electrical safety device that protects against risks like electrocution when people touch exposed wires or when there are earthing faults. An MCB protects a circuit in general, while an RCD is directly linked to a circuit and immediately cuts power supplies to interrupt potentially hazardous currents.

Eaton FAZ Series Circuit Breakers


The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Features and Benefits


• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.

• Rated currents up to 63A.

• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.

• Reliable and safe operation with six levels of thermal-magnetic over-current protection.

• Red or green light indicates the contact position.

• Easy installation.

• Suitable for supplementary protection.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy