Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 10A, Type D, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 847-3487
- Mfr. Part No.:
- 102187 FAZ-D10/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€111.13
(exc. VAT)
€136.69
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.13 |
*price indicative
- RS Stock No.:
- 847-3487
- Mfr. Part No.:
- 102187 FAZ-D10/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 105mm | |
| Depth | 76mm | |
| Standards/Approvals | No | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 105mm | ||
Depth 76mm | ||
Standards/Approvals No | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Eaton MCB, 10A Current Rating, 2 Poles - 102187 FAZ-D10/2-NA
This Eaton MCB is a reliable miniature circuit breaker designed for efficient circuit protection. Featuring a compact DIN rail mount design, it measures 35.4mm in width and 105mm in length, making it suitable for various installations. With a current rating of 10A and supporting voltage levels from 277 to 480V, this device is essential for safeguarding residential and commercial electrical systems.
Features & Benefits
• Type D circuit breaker protects against high inrush currents
• High breaking capacity allows interruption of currents up to 15kA
• Compact design fits standard 35mm DIN rail for easy installation
• Toggle switch reset actuator simplifies operation after tripping
• Current limiting design reduces peak let-through energy
• Reliable thermal-magnetic overcurrent protection enhances safety
Applications
• Ideal for residential circuit protection against overloads
• Suitable for branch circuit connections in commercial settings
• Utilised in motor control circuits for better performance
• Effective in protecting heating, ventilation, and air conditioning systems
• Used for machinery that requires reliable circuit interruptions
What is the significance of the Type D tripping characteristic?
The Type D tripping characteristic indicates that the circuit breaker can handle high inrush currents, making it suitable for inductive loads such as motors and transformers without nuisance tripping.
How does the high breaking capacity benefit my electrical system?
The high breaking capacity allows for the quick interruption of fault currents, reducing the risk of damage to the circuit and ensuring the safety of connected equipment.
Can this circuit breaker be reverse-fed?
Yes, it is designed to be suitable for reverse feed connections, thereby providing flexibility in installation configurations.
What type of load can this miniature circuit breaker support?
It is designed to support both lighting circuits and motor control systems, ensuring efficient operation across various applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
