Europa EUC1P EUC1P Miniature Circuit Breaker, 1-Pole, 1A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 309 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.74

*price indicative

RS Stock No.:
849-6493
Mfr. Part No.:
EUC1P1C
Manufacturer:
Europa
Find similar products by selecting one or more attributes.
Select all

Brand

Europa

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

EUC1P

Series

EUC1P

Terminal Type

Tunnel

IP Rating

IP20

Standards/Approvals

CE, EN 60898, IEC 60898, SEMKO

Depth

87mm

Height

18mm

Width

78mm

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
CN

Europacomponents MCBs


This range of MCB's are suitable for fitting into consumer units, they have been fully tested and conform to the relevant standards to ensure safety, protection and reliability.

From 6A to 63A

Terminal capacity: 1mm2 to 25mm2

Operating temperature -5° to 40°C

35mm DIN Rail mounting

IP20

Europacomponents Circuit Protection Devices


Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy